
* Images are for reference only
EAPL2835WA7
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAPL2835WA7
- JLCPCB Part #
- C17322206
- Package
- SMD2835
- Description
- 120° 3.25V 5000K 60mA White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 196
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
200+
$0.0184
500+
$0.0177
1000+
$0.0174
Related Products

EAPL2835WA5
Everlight Elec
$0.0570

EAPL2835YA0
Everlight Elec
$0.0389

EAPL2835WB4
Everlight Elec
$0.1632

JE2835BWT-N-Z50EA0000-N0000001
CREE LED
$0.1262

JE2835BWT-N-B57GA0000-N0000001
CREE LED
$0.1071

HL-AS-2835D1W-2C-S1-08L-PCT-HR3(R9)(4750K-5300K)
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0256
Welcome back, may I help you?