
* Images are for reference only
EALP05RDJRA4
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EALP05RDJRA4
- JLCPCB Part #
- C7269979
- Package
- Plugin
- Description
- -40℃~+85℃ 20mA 25° 2V 4.5cd 622nm 632nm Discrete Diode Red Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5396
200+
$0.2159
500+
$0.2094
1000+
$0.2046
Related Products
Welcome back, may I help you?