
* Images are for reference only
EALP03RDKWA3
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EALP03RDKWA3
- JLCPCB Part #
- C6189194
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 20mA 3.2V 5.375cd 60° Discrete Diode Water Clear White Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4252
200+
$0.1697
500+
$0.1640
1000+
$0.1612
Related Products
Welcome back, may I help you?