This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EALP03RDGRA0

Extended
Manufacturer
Everlight Elec
MFR.Part #
EALP03RDGRA0
JLCPCB Part #
C5725943
Package
Plugin,D=3mm
Description
-40℃~+85℃ 20mA 2V 30° 500mcd 624nm 632nm Red Red Lens Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2114
200+ $0.0844
500+ $0.0815
1000+ $0.0803

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons