Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 22-23C/R6GHBHW-C01/2C
22-23C/R6GHBHW-C01/2C - 1
22-23C/R6GHBHW-C01/2C - 2
22-23C/R6GHBHW-C01/2C - 3
22-23C/R6GHBHW-C01/2C - 4
Extended1/4
* Images are for reference only
22-23C/R6GHBHW-C01/2C
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
22-23C/R6GHBHW-C01/2C
JLCPCB Part #
C181865
Package
SMD-4P,2.7x1.4mm
Description
SMD-4P,2.7x1.4mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerEverlight Elec
PackageSMD-4P,2.7x1.4mm
Power(Watts) - R60mW
Viewing Angle130°
Antistatic CapacityR:2000V、G:150V、B:150V
Installation MethodTop-mount
Height1.35mm
Width0.5mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B10mcd~24.5mcd
Forward Voltage(Vf) - B2.9V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.9V
Dominant Wavelength - B472.5nm
Forward Current - G25mA
Luminous Intensity - G35mcd~110mcd
Power(Watts) - G95mW
Forward Current - B25mA
Luminous Intensity - R14.5mcd~36mcd
Forward Voltage(Vf) - R1.85V
Peak Wavelength - R626nm
Power(Watts) - B95mW
Length2.7mm
Dominant Wavelength - G531.5nm
Diode ConfigurationCommon Anode
Lens ColorWhite diffused lens
Dominant Wavelength - R619nm
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 22-23C/R6GHBHW-C01/2C
22-23C/R6GHBHW-C01/2C

* Images are for reference only

22-23C/R6GHBHW-C01/2C

Extended
Manufacturer

Everlight Elec

MFR.Part #
22-23C/R6GHBHW-C01/2C
JLCPCB Part #
C181865
Package
SMD-4P,2.7x1.4mm
Description
SMD-4P,2.7x1.4mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

22-23C/R6GHBHW-C01/2C

* Images are for reference only

22-23C/R6GHBHW-C01/2C
Extended
Manufacturer

Everlight Elec

MFR.Part #
22-23C/R6GHBHW-C01/2C
JLCPCB Part #
C181865
Package
SMD-4P,2.7x1.4mm
Description
SMD-4P,2.7x1.4mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

22-23C/R6GHBHW-C01/2C Specifications

22-23C/R6GHBHW-C01/2C technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerEverlight Elec
PackageSMD-4P,2.7x1.4mm
Power(Watts) - R60mW
Viewing Angle130°
Antistatic CapacityR:2000V、G:150V、B:150V
Installation MethodTop-mount
Height1.35mm
Width0.5mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B10mcd~24.5mcd
Forward Voltage(Vf) - B2.9V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.9V
Dominant Wavelength - B472.5nm
Forward Current - G25mA
Luminous Intensity - G35mcd~110mcd
Power(Watts) - G95mW
Forward Current - B25mA
Luminous Intensity - R14.5mcd~36mcd
Forward Voltage(Vf) - R1.85V
Peak Wavelength - R626nm
Power(Watts) - B95mW
Length2.7mm
Dominant Wavelength - G531.5nm
Diode ConfigurationCommon Anode
Lens ColorWhite diffused lens
Dominant Wavelength - R619nm
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 22-23C/R6GHBHW-C01/2C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

22-23C/R6GHBHW-C01/2C Documents

22-23C/R6GHBHW-C01/2C datasheets or manufacturer documentation.

Datasheet: 22-23C/R6GHBHW-C01/2C Datasheet (PDF)

22-23C/R6GHBHW-C01/2C Schematic Symbol & PCB Footprint

The 22-23C/R6GHBHW-C01/2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.