
* Images are for reference only
EAHP3045BA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAHP3045BA0
- JLCPCB Part #
- C17457374
- Package
- SMD-3P,4.5x3.1mm
- Description
- -40℃~+100℃ 120° 3.25V 350mA 465nm Blue Discrete Diode SMD-3P,4.5x3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2849
200+
$0.9120
400+
$0.8814
800+
$0.8669
Welcome back, may I help you?