
* Images are for reference only
EAST16084YA2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST16084YA2
- JLCPCB Part #
- C6029114
- Package
- 0603
- Description
- 120° 135mcd 20mA 2V 590nm 591nm Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
200+
$0.0334
500+
$0.0323
1000+
$0.0318
Related Products
Welcome back, may I help you?