
* Images are for reference only
EADLBA10OA1
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EADLBA10OA1
- JLCPCB Part #
- C17441921
- Package
- DIP-20-2.54mm
- Description
- -40℃~+85℃ 17.6mcd 2V 60mA 615nm 621nm Frosted White Lens Orange Red DIP-20-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8327
209+
$0.3318
494+
$0.3222
1007+
$0.3157
Welcome back, may I help you?