
* Images are for reference only
EADLBA10GA1
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EADLBA10GA1
- JLCPCB Part #
- C17328391
- Package
- DIP-20-2.54mm
- Description
- -40℃~+85℃ 2V 573nm 575nm 6.4mcd 60mA Discrete Diode Frosted White Lens Yellow Green DIP-20-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7205
209+
$0.2879
494+
$0.2782
1007+
$0.2734