
* Images are for reference only
CNY17-3S1(TA)-V
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- CNY17-3S1(TA)-V
- JLCPCB Part #
- C17626404
- Package
- SMD-6P
- Description
- -55℃~+110℃ 1 1.65V 100% 10us 2.5mA 200% 300mV@10mA,2.5mA 5kV 80V 9V 9us Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5072
200+
$0.2036
500+
$0.1955
1000+
$0.1922
Welcome back, may I help you?