



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,1x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 462.5nm~469.5nm、522.5nm~529.5nm、619nm~626nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 9.5mcd~26.6mcd、19mcd~37.2mcd、52mcd~102mcd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Peak Wavelength | 465nm、525nm、625nm | |
| Voltage - Forward(Vf) | 2V、2.9V、2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
18-038BT/BDGAR6S1-CS11/10T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,1x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 462.5nm~469.5nm、522.5nm~529.5nm、619nm~626nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 9.5mcd~26.6mcd、19mcd~37.2mcd、52mcd~102mcd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Peak Wavelength | 465nm、525nm、625nm | |
| Voltage - Forward(Vf) | 2V、2.9V、2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 18-038BT/BDGAR6S1-CS11/10T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

18-038BT/BDGAR6S1-CS11/10T datasheets or manufacturer documentation.
The 18-038BT/BDGAR6S1-CS11/10T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.