
* Images are for reference only
19-237/S2GHBHC-A01/2T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 19-237/S2GHBHC-A01/2T
- JLCPCB Part #
- C7167819
- Package
- 0606
- Description
- 120° 20mA 2V、3.3V 468nm、518nm、611nm 470nm、525nm、605nm 50mcd、100mcd、180mcd Common Anode Orange, Emerald Green, Blue Water Clear 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6023
200+
$0.2410
500+
$0.2329
1000+
$0.2297
Related Products
Welcome back, may I help you?