
* Images are for reference only
65-21/GVC-AK2M1Z/3AA
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 65-21/GVC-AK2M1Z/3AA
- JLCPCB Part #
- C264592
- Package
- SMD,1.7x1.1mm
- Description
- -40℃~+85℃ 120° 2V 563.5nm~571.5nm 568nm 9mcd~22.5mcd Emerald Green Water Clear SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0808
150+
$0.0797
500+
$0.0786
Related Products
Welcome back, may I help you?