
* Images are for reference only
EL0531(TA)-V
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EL0531(TA)-V
- JLCPCB Part #
- C17352672
- Package
- SOP-8
- Description
- -55℃~+100℃ 1.4V 2 3.75kV 8mA SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3356
200+
$0.9327
500+
$0.9005
1000+
$0.8860
Related Products
Welcome back, may I help you?