
* Images are for reference only
42-21SYGC/S530-E2/TR8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 42-21SYGC/S530-E2/TR8
- JLCPCB Part #
- C5176014
- Package
- SMD.3.2x2.4mm
- Description
- 20mA 20° 2V 342mcd 573nm 575nm Water Clear Yellow Green SMD.3.2x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0594
100+
$0.0465
300+
$0.0399
1000+
$0.0351
5000+
$0.0312
10000+
$0.0293
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?