This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

393-2SYGD/S530-E2

Extended
Manufacturer
Everlight Elec
MFR.Part #
393-2SYGD/S530-E2
JLCPCB Part #
C19291588
Package
Plugin,D=7.9mm
Description
-40℃~+85℃ 16mcd~32mcd 2V 573nm 575nm 60° 7.9mm round lamp Green Diffused Lens Yellow Green 插件,D=7.9mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1543
200+ $0.0616
500+ $0.0596
1000+ $0.0585

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons