This website requires JavaScript.
no-image

* Images are for reference only

383-2UYC/S400-A7

Extended
Manufacturer
Everlight Elec
MFR.Part #
383-2UYC/S400-A7
JLCPCB Part #
C7013589
Package
Plugin,D=5mm
Description
20mA 2V 589nm 591nm 6° 8.5cd Water Clear Yellow 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6602
200+ $0.2641
500+ $0.2561
1000+ $0.2512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons