
* Images are for reference only
12-215/G6C-BN2P2L/3C(GH)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 12-215/G6C-BN2P2L/3C(GH)
- JLCPCB Part #
- C2936504
- Package
- SMD,2.1x1mm
- Description
- -40℃~+85℃ 1.7V~2.3V 130° 20mA 36mcd~72mcd 567.5nm~575.5nm 575nm 60mW Side View Mount Water Clear Yellow Green SMD,2.1x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0412
300+
$0.0363
1000+
$0.0326
7500+
$0.0282
15000+
$0.0268
Related Products
Welcome back, may I help you?