This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

333-2SDRT/S530-A3

Extended
Manufacturer
Everlight Elec
MFR.Part #
333-2SDRT/S530-A3
JLCPCB Part #
C6411448
Package
Plugin,D=5mm
Description
-40℃~+85℃ 1.25cd 10° 20mA 2V 60mW 624nm 632nm Discrete Diode Red Red Lens Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2768
200+ $0.1104
500+ $0.1067
1000+ $0.1049

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons