
* Images are for reference only
23-21B/R6C-AM2P1Y/2A
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 23-21B/R6C-AM2P1Y/2A
- JLCPCB Part #
- C2874184
- Package
- SMD,3.2x1.3mm
- Description
- -40℃~+85℃ 130° 5mA 60mW 617.5nm~633.5nm 632nm Orange Red Reverse Mount Water Clear SMD,3.2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1838
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1813
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0606
300+
$0.0528
2000+
$0.0412
4000+
$0.0367
10000+
$0.0343
Related Products
Welcome back, may I help you?