
* Images are for reference only
19-223/Y2SGHC-C07/2T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 19-223/Y2SGHC-C07/2T
- JLCPCB Part #
- C19952206
- Package
- 0606
- Description
- -40℃~+85℃ 1.75V~2.35V、2.75V~3.65V 130° 28.5mcd~72mcd、72mcd~180mcd 517.5nm~535.5nm、585.5nm~594.5nm 518nm、591nm Water Clear Yellow, Emerald Green 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1773
200+
$0.4706
500+
$0.4546
1000+
$0.4465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?