This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

12-215/BHC-ZL2M2B4Y/3C

Extended
Manufacturer
Everlight Elec
MFR.Part #
12-215/BHC-ZL2M2B4Y/3C
JLCPCB Part #
C385306
Package
SMD,1x2.1mm
Description
-40℃~+85℃ 120° 14.5mcd~28.5mcd 2.7V~2.9V 465nm~475nm 468nm Blue Water Clear SMD,1x2.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 161

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0696
100+ $0.0558
300+ $0.0488
3000+ $0.0413
6000+ $0.0371
9000+ $0.0350

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons