
* Images are for reference only
EAST1005WA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST1005WA0
- JLCPCB Part #
- C5726096
- Package
- 0402
- Description
- -40℃~+85℃ 130° 3V 5mA 79mcd White Yellow Lens 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
200+
$0.0330
500+
$0.0319
1000+
$0.0314
Related Products
Welcome back, may I help you?