This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

12-215UBC/C430/TR8

Extended
Manufacturer
Everlight Elec
MFR.Part #
12-215UBC/C430/TR8
JLCPCB Part #
C19526555
Package
SMD,2.1x0.6mm
Description
-40℃~+85℃ 130° 18mcd~22mcd 3.8V 428nm 466nm Blue Water Clear SMD,2.1x0.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4570
200+ $0.1823
500+ $0.1763
1000+ $0.1733

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons