This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11-21UBC/C470/TR8

Extended
Manufacturer
Everlight Elec
MFR.Part #
11-21UBC/C470/TR8
JLCPCB Part #
C6037811
Package
1206
Description
20mA 20° 3.5V 44mcd 468nm 470nm Blue Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4436
1000+ $0.1771
2500+ $0.1711
5000+ $0.1682

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons