
* Images are for reference only
TR0805D12R0P0525Z
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- TR0805D12R0P0525Z
- JLCPCB Part #
- C541903
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 12Ω Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0154
1500+
$0.0131
5000+
$0.0118
25000+
$0.0106
50000+
$0.0100
100000+
$0.0099
200000+
$0.0098
Related Products
Welcome back, may I help you?