
* Images are for reference only
TR0603B102KP0525
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- TR0603B102KP0525
- JLCPCB Part #
- C429359
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 102kΩ 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 234
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0384
300+
$0.0341
1000+
$0.0307
5000+
$0.0280
10000+
$0.0267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?