
* Images are for reference only
CR2010F62KE04
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- CR2010F62KE04
- JLCPCB Part #
- C429707
- Package
- 2010
- Description
- -55℃~+155℃ 200V 62kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 695
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0129
1500+
$0.0111
4000+
$0.0101
24000+
$0.0092
48000+
$0.0087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?