This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EM6HC16EWXC-12IH

Extended
Manufacturer
Etron Tech
MFR.Part #
EM6HC16EWXC-12IH
JLCPCB Part #
C17356760
Package
FBGA-96(9x13)
Description
-40℃~+95℃ 1.35V 1Gbit 800MHz High-speed clock synchronization、Auto precharge、Auto refresh FBGA-96(9x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3640
200+ $4.1363
500+ $3.9977
1000+ $3.9284
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons