This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EM6HC08EWUG-10H

Extended
Manufacturer
Etron Tech
MFR.Part #
EM6HC08EWUG-10H
JLCPCB Part #
C17334832
Package
FBGA-78(8x10.5)
Description
0℃~+85℃ 1.283V~1.45V 933MHz FBGA-78(8x10.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8764
200+ $4.3409
500+ $4.1959
1000+ $4.1234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons