
* Images are for reference only
ESP32-WROOM-32U-N4
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP32-WROOM-32U-N4
- JLCPCB Part #
- C2934572
- Package
- SMD,19.2x18mm
- Description
- -40℃~+85℃ -97dBm 2.4GHz 20.5dBm 3V~3.6V Bluetooth4.2 ESP32-DOWD UART、SDIO、SPI、I2C、GPIO、PWM SMD,19.2x18mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 650
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4901
10+
$3.0939
30+
$2.8588
100+
$2.6639
650+
$2.5318
1300+
$2.4722
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?