
* Images are for reference only
ESP32-WROOM-32-N8
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP32-WROOM-32-N8
- JLCPCB Part #
- C529582
- Package
- SMD,25.5x18mm
- Description
- -40℃~+85℃ -98dBm 2.4GHz 2.7V~3.6V 20.5dBm Bluetooth4.2 ESP32-DOWDQ6 UART、SDIO、SPI、I2C、GPIO、ADC SMD,25.5x18mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 550
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3592
10+
$4.6576
30+
$4.2402
100+
$3.8179
550+
$3.6236
1100+
$3.5353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?