
* Images are for reference only
EM74LVC1G07GM
Extended
- Manufacturer
- EnergyMath
- MFR.Part #
- EM74LVC1G07GM
- JLCPCB Part #
- C49188151
- Package
- DFN-6(1x1.5)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 24mA 2ns@5.5V,50pF 4uA 74LVC Open Drain Schmitt trigger DFN-6(1x1.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2945
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2945
In-stock Item Pricing
Qty Unit Price
1+
$0.1071
50+
$0.0853
150+
$0.0744
500+
$0.0662
3000+
$0.0596
6000+
$0.0562
Related Products
Welcome back, may I help you?