
* Images are for reference only
EM74AHC1G14GW
Extended
- Manufacturer
- EnergyMath
- MFR.Part #
- EM74AHC1G14GW
- JLCPCB Part #
- C49188272
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 10uA 2V~5.5V 550mV 74AHC 8.5ns@4.5V,15pF 8mA 8mA Schmitt trigger SOT-353 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0675
100+
$0.0538
300+
$0.0469
3000+
$0.0417
6000+
$0.0375
9000+
$0.0354
Welcome back, may I help you?