This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EM74AHCT1G14GW

Extended
Manufacturer
EnergyMath
MFR.Part #
EM74AHCT1G14GW
JLCPCB Part #
C49188261
Package
SOT-353
Description
-40℃~+125℃ 1 1 100mV、550mV 3.7V、4.4V 4.5V~5.5V 40uA 5ns@4.5V,15pF 74AHCT Schmitt trigger SOT-353 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 223

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0420
50+ $0.0410
150+ $0.0403
500+ $0.0397

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons