
* Images are for reference only
SJD12C05L01-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- SJD12C05L01-ES
- JLCPCB Part #
- C19170913
- Package
- SOD-123FL
- Description
- -65℃~+150℃ 1 1kW@8/20us 200uA 21.7A@8/20us 5V 7V 9.2V Bidirectional IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 406
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0221
600+
$0.0187
3000+
$0.0161
9000+
$0.0143
21000+
$0.0134
Related Products
Welcome back, may I help you?