
* Images are for reference only
SRV05-4ATCT
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- SRV05-4ATCT
- JLCPCB Part #
- C22363674
- Package
- SOT-23-6L
- Description
- -40℃~+125℃ 0.6pF 15V 1uA 4.5A@8/20us 5V 60W@8/20us 6V ESD Four channels IEC 61000-4-2 Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0217
600+
$0.0179
3000+
$0.0157
9000+
$0.0137
21000+
$0.0126
Related Products
Welcome back, may I help you?