This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SEUC2F3V1B

Extended
Manufacturer
ElecSuper
MFR.Part #
SEUC2F3V1B
JLCPCB Part #
C48580324
Package
DFN1006-2L
Description
-40℃~+125℃ 0.2pF 1uA 20V 3.3V 3A@8/20us 60W@8/20us 9V Bidirectional IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1357

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0172
200+ $0.0069
500+ $0.0067
1000+ $0.0066

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons