
* Images are for reference only
PESD3V3U1UA,115-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- PESD3V3U1UA,115-ES
- JLCPCB Part #
- C22379595
- Package
- SOD-323
- Description
- -40℃~+125℃ 0.8pF 1 16V 1uA 20A 3.3V 350W@8/20us 4.5V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6923
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5409
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
100+
$0.0327
300+
$0.0272
3000+
$0.0230
Related Products
Welcome back, may I help you?