This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD3V3L4UG-ES

Extended
Manufacturer
ElecSuper
MFR.Part #
PESD3V3L4UG-ES
JLCPCB Part #
C19170888
Package
SOT353
Description
0.3pF、0.6pF 15V 1uA 4A@8/20us 5V 60W@8/20us 6V ESD Four channels IEC 61000-4-2 Unidirectional SOT353 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 251

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0477
100+ $0.0358
300+ $0.0297
3000+ $0.0252

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons