
* Images are for reference only
ESD05V32D-LC-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- ESD05V32D-LC-ES
- JLCPCB Part #
- C5199237
- Package
- SOD-323
- Description
- -40℃~+125℃ 0.8pF 1 12A 1uA 21V 300W 5V 6.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4030
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4026
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
10+
$0.0311
30+
$0.0265
100+
$0.0237
500+
$0.0213
1000+
$0.0200
Related Products
Welcome back, may I help you?