
* Images are for reference only
47uF50V6.3x11GL
Extended
- Manufacturer
- Econd
- MFR.Part #
- 47uF50V6.3x11GL
- JLCPCB Part #
- C49304918
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 11mm 2.5mm 290mA@100KHZ 370mΩ 47uF 5000hrs@105℃ 50V 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13583
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13550
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
200+
$0.0199
1000+
$0.0170
2000+
$0.0152
10000+
$0.0137
20000+
$0.0128
Related Products
Welcome back, may I help you?