
* Images are for reference only
2.2uF400V6.3x12KM
Extended
- Manufacturer
- Econd
- MFR.Part #
- 2.2uF400V6.3x12KM
- JLCPCB Part #
- C49304928
- Package
- Plugin,D6.3xL12mm
- Description
- -25℃~+105℃ 11Ω 12mm 2.2uF 2.5mm 2000hrs@105℃ 25mA@120Hz 400V 6.3mm ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0221
1000+
$0.0189
2000+
$0.0170
10000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?