
* Images are for reference only
22uF250V10x20FS
Extended
- Manufacturer
- Econd
- MFR.Part #
- 22uF250V10x20FS
- JLCPCB Part #
- C49304909
- Package
- Plugin,D10xL20mm
- Description
- -25℃~+105℃ 10mm 20mm 22uF 250V 3Ω 5000hrs@105℃ 530mA@100KHz 5mm ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.0614
50+
$0.0601
300+
$0.0593
600+
$0.0585
Related Products