
* Images are for reference only
EB2532YA12-16.000M TR
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- EB2532YA12-16.000M TR
- JLCPCB Part #
- C5629027
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 12pF 16MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0181
200+
$0.4063
500+
$0.3921
1000+
$0.3858
Welcome back, may I help you?