
* Images are for reference only
EFM-290EDQ
Extended
- Manufacturer
- East Electronics
- MFR.Part #
- EFM-290EDQ
- JLCPCB Part #
- C3811913
- Package
- Plugin,D=40mm
- Description
- -20℃~+70℃ 20mm 3.4kHz 40mm 7V~12V 90dB Passive (Externally Driven) Piezoelectric 插件,D=40mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6694
200+
$0.6462
720+
$0.6236
1440+
$0.6123
Welcome back, may I help you?