
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | DB Unlimited | |
| Package | Plugin,D=40mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 40mm | |
| Sound Pressure Level(SPL) | 105dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~30V | |
| Frequency | 3.2kHz | |
| Height | 20mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP403212-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | DB Unlimited | |
| Package | Plugin,D=40mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 40mm | |
| Sound Pressure Level(SPL) | 105dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~30V | |
| Frequency | 3.2kHz | |
| Height | 20mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP403212-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP403212-1 datasheets or manufacturer documentation.
Datasheet: TP403212-1 Datasheet (PDF)
The TP403212-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.