
* Images are for reference only
EWWR0006J3K00T9
Extended
- Manufacturer
- RESI
- MFR.Part #
- EWWR0006J3K00T9
- JLCPCB Part #
- C348981
- Package
- Plugin,D8xL23.5mm
- Description
- -55℃~+155℃ 3kΩ 6W Wirewound Resistor ±250ppm/℃ ±5% 插件,D8xL23.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.1961
50+
$0.1919
200+
$0.1702
500+
$0.1674
Related Products
Welcome back, may I help you?