
* Images are for reference only
EWWR0003J470RT9
Extended
- Manufacturer
- RESI
- MFR.Part #
- EWWR0003J470RT9
- JLCPCB Part #
- C494673
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+155℃ 3W 470Ω Wirewound Resistor ±250ppm/℃ ±5% Plugin,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
50+
$0.0744
200+
$0.0646
500+
$0.0572
2500+
$0.0513
5000+
$0.0484
Related Products
Welcome back, may I help you?