
* Images are for reference only
EWH2GM151M32OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2GM151M32OT
- JLCPCB Part #
- C724492
- Package
- Plugin,D18xL32mm
- Description
- -25℃~+105℃ 150uF 18mm 32mm 400V ±20% 插件,D18xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$1.0810
10+
$0.8796
30+
$0.7797
230+
$0.6718
460+
$0.6122
920+
$0.5816
Related Products
Welcome back, may I help you?